- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ERP-350-24
MEAN WELL
ERP-350-24
AC/DC Power Supply - 1 Output - 24V@14.6A - 350.4W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 24V@14.6A - 350.4W
Search Keywords: ERP35024
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | ERP-350-24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| DC Input Voltage: | 254 to 370 V |
| Dimension: | 220.4 x 130 x 48 mm |
| AC Input Voltage: | 180 to 264 V |
Product Guides
+
Frequently Asked Questions
Is ERP-350-24 RoHS compliant?
Yes, ERP-350-24 is RoHS compliant.
What is the lead time for ERP-350-24?
The standard lead time for ERP-350-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
19 Weeks
can ship
3/30/27