- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ERP-350-12
MEAN WELL
ERP-350-12
AC/DC Power Supply - 1 Output - 12V@26.7A - 320.4W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 12V@26.7A - 320.4W
Search Keywords: ERP35012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ERP-350-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:200 x 130 x 48 mm
-
AC Input Voltage:180 to 264 V
Product Guides
+
Frequently Asked Questions
Is ERP-350-12 RoHS compliant?
Yes, ERP-350-12 is RoHS compliant.
What is the lead time for ERP-350-12?
The standard lead time for ERP-350-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$46.60
5
$44.30
10
$42.40
20 +
$41.20
Click for Quote
Log in
to unlock special pricing