Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

EPS-65S-5

AC/DC Power Supply - 1 Output - 5V@11A - 50W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 5V@11A - 50W
Search Keywords: EPS65S5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    EPS-65S-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    76.2 x 50.8 x 27 mm
  • AC Input Voltage:
    80 to 264 V
  • DC Input Voltage:
    127 to 370 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EPS-65S-5 RoHS compliant?
Yes, EPS-65S-5 is RoHS compliant.
What is the lead time for EPS-65S-5?
The standard lead time for EPS-65S-5 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Can Ship immediately
On Order:
240   can ship 12/24/26
19 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$14.30
5
$13.60
10
$13.00
20 +
$12.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!