- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPS-65S-3.3
MEAN WELL
EPS-65S-3.3
AC/DC Power Supply - 1 Output - 3.3V@11A - 33W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 3.3V@11A - 33W
Search Keywords: EPS65S33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:EPS-65S-3.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:80 to 264 V
-
DC Input Voltage:127 to 370 V
-
Dimension:76.2 x 50.8 x 27 mm
Product Guides
+
Frequently Asked Questions
Is EPS-65S-3.3 RoHS compliant?
Yes, EPS-65S-3.3 is RoHS compliant.
What is the lead time for EPS-65S-3.3?
The standard lead time for EPS-65S-3.3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
19 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$14.30
5
$13.60
10
$13.00
20 +
$12.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT