- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPS-65S-24
Description
+
AC/DC Power Supply - 1 Output - 24V@2.98A - 65W
Search Keywords: EPS65S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:EPS-65S-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:80 to 264 V
-
DC Input Voltage:127 to 370 V
-
Dimension:76.2 x 50.8 x 27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Ships today, if you order in
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$13.90
5
$13.20
10
$12.60
20 +
$12.30
Click for Quote
Log in
to unlock special pricing