- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPS-65-15
Available Replacements
Daha Eski Eşdeğer
MEAN WELL
EPS-65-15
AC/DC Power Supply - 1 Output - 15V@4.8A - 65.1W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 15V@4.8A - 65.1W
Search Keywords: EPS6515
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | EPS-65-15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 101.6 x 50.8 x 29 mm |
| AC Input Voltage: | 90 to 264 V |
| DC Input Voltage: | 127 to 370 V |
Product Guides
+
Frequently Asked Questions
What replaces EPS-65-15?
The recommended replacement for EPS-65-15 is PS-65-15 from MEAN WELL, available from OnlineComponents.com.
Is EPS-65-15 RoHS compliant?
Yes, EPS-65-15 is RoHS compliant.
What is the lead time for EPS-65-15?
The standard lead time for EPS-65-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Can Ship immediately
19 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$14.30
5
$13.60
10
$13.00
20 +
$12.60
Click for Quote
Log in
to unlock special pricing