- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPS-45S-24
Description
+
AC/DC Power Supply - 1 Output - 24V@2.1A - 45.6W
Search Keywords: EPS45S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:EPS-45S-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:76.2 x 50.8 x 24 + 3(Max)mm
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$13.30
5
$12.70
10
$12.10
20 +
$11.80
Click for Quote
Log in
to unlock special pricing