- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPS-45-7.5
Description
+
AC/DC Power Supply - 1 Output - 7.5V@6A - 40.5W
Search Keywords: EPS4575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:EPS-45-7.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:101.6 x 50.8 x 29 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$12.90
5
$12.30
10
$11.80
20 +
$11.40
Click for Quote
Log in
to unlock special pricing