- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPS-45-27-C
Description
+
120W AC-DC Power Supply - Open Frame - 27 VDC - 80 to 264 VAC Input - 2" x 4" - Includes Cover & L Bracket
Search Keywords: EPS4527C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:EPS-45-27-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:103.4 x 62 x 37 mm
-
AC Input Voltage:90 to 264 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$16.70
5
$15.90
10
$15.20
20 +
$14.80
Click for Quote
Log in
to unlock special pricing