- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPS-45-24-C
MEAN WELL
EPS-45-24-C
Enclosed AC/DC Converter - 1 Output - 24V - 1.9A - 45W - 90 to 264 VAC/ 127 to 370 VDC Input - 89% Efficiency - Chassis Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:EPS-45-24-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:103.4 x 62 x 37 mm
-
AC Input Voltage:90 to 264 V