- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPS-35-5
MEAN WELL
EPS-35-5
AC/DC Power Supply - 1 Output - 5V@6.6A - 30W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:EPS-35-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:76.2 x 50.8 x 24 mm
-
AC Input Voltage:110,230 V
-
DC Input Voltage:N/A