- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPS-25-48
MEAN WELL
EPS-25-48
AC/DC Power Supply - 1 Output - 48V@0.59A - 25.44W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@0.59A - 25.44W
Search Keywords: EPS2548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:EPS-25-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Dimension:76.2 x 50.8 x 24 mm
-
AC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is EPS-25-48 RoHS compliant?
Yes, EPS-25-48 is RoHS compliant.
What is the lead time for EPS-25-48?
The standard lead time for EPS-25-48 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$12.00
5
$11.40
10
$10.90
20 +
$10.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT