- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPS-25-15
Description
+
AC/DC Power Supply - 1 Output - 15V@1.87A - 25.5W
Search Keywords: EPS2515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:EPS-25-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Dimension:76.2 x 50.8 x 24 mm
-
DC Input Voltage:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
619
Ships today, if you order in
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$11.60
5
$11.00
10
$10.60
20 +
$10.20
Click for Quote
Log in
to unlock special pricing