- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPS-15-12
MEAN WELL
EPS-15-12
AC/DC Power Supply - 1 Output - 12V@1.38A - 15W.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 12V@1.38A - 15W.
Search Keywords: EPS1512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:EPS-15-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Dimension:63.5 x 45.7 x 24 mm
-
DC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is EPS-15-12 RoHS compliant?
Yes, EPS-15-12 is RoHS compliant.
What is the lead time for EPS-15-12?
The standard lead time for EPS-15-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
625
Can Ship immediately
19 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$7.60
5
$7.20
10
$6.90
20 +
$6.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT