- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPS-120-27
Description
+
Open Frame AC/DC Converter - 1 Output - 27V - 3.15A - 80 to 264 VAC/113 to 370 VDC Input - 91% Efficiency - 85W (120W Forced Air) - Chassis Mount.
Search Keywords: EPS12027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:EPS-120-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:101.6 x 50.8 x 29 mm
-
AC Input Voltage:80 to 264 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$21.30
5
$20.30
10
$19.40
20 +
$18.80
Click for Quote
Log in
to unlock special pricing