Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

EPS-120-12

AC/DC Power Supply Single-OUT 12V 7A 84W 8-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 12V 7A 84W 8-Pin
Search Keywords: EPS12012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: EPS-120-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 80 to 264 V
Dimension: 101.6 x 50.8 x 29 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces EPS-120-12?
The recommended replacement for EPS-120-12 is PPS-125-12 from MEAN WELL, available from OnlineComponents.com.
Is EPS-120-12 RoHS compliant?
Yes, EPS-120-12 is RoHS compliant.
What is the lead time for EPS-120-12?
The standard lead time for EPS-120-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 153
Can Ship immediately
19 Weeks can ship 3/17/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!