- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPP-500-36
Description
+
AC/DC Power Supply Single-OUT 36V 8.9(Convection)A/13.9(Forced Air)A 500.4W 14-Pin Box
Search Keywords: EPP50036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:EPP-500-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Dimension:127 x 76.2 x 43mm
-
DC Input Voltage:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$89.8688
10
$85.3754
20
$81.1066
50 +
$77.0513
Click for Quote
Log in
to unlock special pricing