- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPP-500-12
MEAN WELL
EPP-500-12
AC/DC Power Supply Single-OUT 12V 26.7(Convection)A/41.6(Forced Air)A 499.2W 14-Pin Box
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:EPP-500-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Dimension:127 x 76.2 x 43mm
-
End of Life: Final orders must be placed by 12/31/2026