- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPP-400-12
MEAN WELL
EPP-400-12
400W Switching Power Supply with PFC function. 12VDC Output
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:EPP-400-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Dimension:127 x 76.2 x 35 mm
-
AC Input Voltage:N/A
-
End of Life: Final orders must be placed by 06/30/2027