Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

EPP-300-12

AC/DC Power Supply - 1 Output - 12V@16.67A - 200W 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 06/30/2027
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 12V@16.67A - 200W 1
Search Keywords: EPP30012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: EPP-300-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 127 x 76.2 x 35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EPP-300-12 discontinued?
Yes, EPP-300-12 from Mean Well is discontinued (end-of-life June 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EPP-300-12?
The recommended replacement for EPP-300-12 is LOP-300-12 from MEAN WELL, available from OnlineComponents.com.
Is EPP-300-12 RoHS compliant?
Yes, EPP-300-12 is RoHS compliant.
What is the lead time for EPP-300-12?
The standard lead time for EPP-300-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 06/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$61.3082
10
$58.2428
20
$55.3306
50 +
$52.5641
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!