- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPP-200-15
MEAN WELL
EPP-200-15
AC/DC Open Frame Power Supply (PSU) - ITE - 1 Output - 140 W - 200W @ 10CFM - 80V AC to 264V AC.
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | EPP-200-15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 80 to 264 V |
| Dimension: | 101.6 x 50.8 x 29 mm |
-
End of Life: Final orders must be placed by 06/30/2027