- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPP-200-12
MEAN WELL
EPP-200-12
AC/DC Power Supply Single-OUT 12V 11.7(Convection)A/16.7(Forced Air)A 200.4W 10-Pin
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:EPP-200-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
DC Input Voltage:N/A
-
Dimension:101.6 x 50.8 x 29 mm
-
AC Input Voltage:80 to 264 V
-
End of Life: Final orders must be placed by 06/30/2027