Image is representational - see mfr. specs

EPP-150-27

MEAN WELL

AC/DC Power Supply - 1 Output - 27V@3.71A - 100.17W

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/31/2026
Embalagem
Certificate of Compliance Guarantee
Descrição +
AC/DC Power Supply - 1 Output - 27V@3.71A - 100.17W
Search Keywords: EPP15027
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    MEAN WELL
  • Número do item:
    EPP-150-27
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    N/A
  • Dimension:
    101.6 x 50.8 x 29 mm
  • DC Input Voltage:
    N/A
Tools/3D Models +
recursos +
  • End of Life: Final orders must be placed by 12/31/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 145
Ships today, if you order in
16 Weeks Pode enviar 2/9/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$41.8690
10
$39.7756
20
$37.7868
50 +
$35.8974
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!