Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

EPP-150-24

AC/DC - Power Supply - 1 Output - 24V@4.2A - 100.8W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 06/30/2027
Packaging
Certificate of Compliance
Description +
AC/DC - Power Supply - 1 Output - 24V@4.2A - 100.8W
Search Keywords: EPP15024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: EPP-150-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 101.6 x 50.8 x 29 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EPP-150-24 discontinued?
Yes, EPP-150-24 from Mean Well is discontinued (end-of-life June 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EPP-150-24 RoHS compliant?
Yes, EPP-150-24 is RoHS compliant.
What is the lead time for EPP-150-24?
The standard lead time for EPP-150-24 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 06/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 181
Can Ship immediately
On Order:
1,080   can ship 3/26/27
792   can ship 4/9/27
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$41.8690
10
$39.7756
20
$37.7868
50 +
$35.8974
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!