- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPP-100-27
MEAN WELL
EPP-100-27
AC/DC Power Supply - 1 Output - 27V@2.8A - 75.6W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:EPP-100-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
DC Input Voltage:N/A
-
AC Input Voltage:110,230 V
-
Dimension:101.6 x 50.8 x 29104mmmm
-
End of Life: Final orders must be placed by 06/30/2027