- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPP-100-12
Description
+
AC/DC Power Supply - 1 Output - 12V@6.3A - 75.6W
Search Keywords: EPP10012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:EPP-100-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Dimension:101.6 x 50.8 x 29104mmmm
-
AC Input Voltage:110,230 V
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$38.2802
10
$36.3662
20
$34.5479
50 +
$32.8205
Click for Quote
Log in
to unlock special pricing