- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ENP-360-48
MEAN WELL
ENP-360-48
AC/DC Power Supply - 1 Output - 55.2V@6.5A - 360W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ENP-360-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:192 x 178 x 49.8 mm
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A