- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ENP-240-48
MEAN WELL
ENP-240-48
Power Supply, AC-DC, Bench Top, 240W, 55.2V, 4.4A, Level VI | MEAN WELL ENP-240-48
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ENP-240-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Color:Black
-
DC Input Voltage:127 to 370
-
AC Input Current - Maximum:0.58A
-
AC Input Current - Typical:Not Specified
-
Dimension:192 x 178 x 45.5 mm
-
CoC Tier:No
-
AC Input Voltage:90 to 264