Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

ENP-240-24

Power Supply, AC-DC, Bench Top, 240W, 27.6V, 8.7A, Level VI | MEAN WELL ENP-240-24

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Supply, AC-DC, Bench Top, 240W, 27.6V, 8.7A, Level VI | MEAN WELL ENP-240-24
Search Keywords: ENP24024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    ENP-240-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • CoC Tier:
    No
  • AC Input Current - Maximum:
    0.58A
  • AC Input Voltage:
    90 to 264
  • Adapter Color:
    Black
  • AC Input Current - Typical:
    Not Specified
  • Dimension:
    192 x 178 x 45.5 mm
  • DC Input Voltage:
    127 to 370
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ENP-240-24 RoHS compliant?
Yes, ENP-240-24 is RoHS compliant.
What is the lead time for ENP-240-24?
The standard lead time for ENP-240-24 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 1/14/27
Backorder
Price (USD)
Qty
Unit Price
1
$95.16
5
$88.06
10
$85.51
20
$80.82
50 +
$78.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!