- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ENP-240-12
MEAN WELL
ENP-240-12
Power Supply, AC-DC, Bench Top, 240W, 13.8V, 17.4A, Level VI | MEAN WELL ENP-240-12
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | ENP-240-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Adapter Color: | Black |
| AC Input Current - Maximum: | 0.58A |
| AC Input Voltage: | 90 to 264 |
| DC Input Voltage: | 127 to 370 |
| Dimension: | 192 x 178 x 45.5 mm |
| CoC Tier: | No |
-
End of Life: Final orders must be placed by 06/30/2027