Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

ENP-180-24

Power Supply, AC-DC, Bench Top, 180W, 27.6V, 6.5A, Level VI | MEAN WELL ENP-180-24

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 06/30/2027
Packaging
Certificate of Compliance
Description +
Power Supply, AC-DC, Bench Top, 180W, 27.6V, 6.5A, Level VI | MEAN WELL ENP-180-24
Search Keywords: ENP18024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    ENP-180-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • AC Input Current - Maximum:
    0.58A
  • AC Input Voltage:
    90 to 264
  • Dimension:
    192 x 178 x 45.5 mm
  • CoC Tier:
    No
  • Adapter Color:
    Black
  • DC Input Voltage:
    127 to 370
  • AC Input Current - Typical:
    Not Specified
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ENP-180-24 discontinued?
Yes, ENP-180-24 from Mean Well is discontinued (end-of-life June 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ENP-180-24 RoHS compliant?
Yes, ENP-180-24 is RoHS compliant.
What is the lead time for ENP-180-24?
The standard lead time for ENP-180-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 06/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
19 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$97.12
5
$80.21
10
$77.71
20
$75.25
50 +
$75.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!