- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ENP-120-24
MEAN WELL
ENP-120-24
AC/DC Power Supply Single-OUT 27.6V 4.3A 119W 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ENP-120-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Current - Typical:1.25/0.63A at 115/230 VAC
-
AC Input Current - Maximum:Not Specified
-
AC Input Voltage:90 to 264
-
Dimension:192 x 49.8 mm
-
CoC Tier:No
-
DC Input Voltage:127 to 370
-
Adapter Color:Black
-
End of Life: Final orders must be placed by 06/30/2027