- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ENP-120-12
Available Replacements
Older Equivalent
MEAN WELL
ENP-120-12
AC/DC Power Supply Single-OUT 13.8V 8.7A 120W 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 13.8V 8.7A 120W 4-Pin
Search Keywords: ENP12012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ENP-120-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Color:Black
-
DC Input Voltage:127 to 370
-
AC Input Current - Maximum:Not Specified
-
Dimension:192 x 49.8 mm
-
CoC Tier:No
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:1.25/0.63A at 115/230 VAC
Product Guides
+
Frequently Asked Questions
What replaces ENP-120-12?
The recommended replacement for ENP-120-12 is ESP-120-13.5 from MEAN WELL, available from OnlineComponents.com.
Is ENP-120-12 RoHS compliant?
Yes, ENP-120-12 is RoHS compliant.
What is the lead time for ENP-120-12?
The standard lead time for ENP-120-12 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
19 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$27.70
5
$26.40
10
$25.30
20 +
$24.50
Click for Quote
Log in
to unlock special pricing