Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

ENC-360-24

Battery Chargers 1-OUT 28.8V 12A 360W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Battery Chargers 1-OUT 28.8V 12A 360W
Search Keywords: ENC36024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: ENC-360-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409550
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Battery Type: Li-Ion
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ENC-360-24 RoHS compliant?
Yes, ENC-360-24 is RoHS compliant.
What is the lead time for ENC-360-24?
The standard lead time for ENC-360-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
19 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$106.40
5
$101.40
10
$96.90
20 +
$94.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!