Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

ENC-120-48

Battery Chargers 1-OUT 57.6V 2A 115.2W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 06/30/2027
Packaging
Certificate of Compliance
Description +
Battery Chargers 1-OUT 57.6V 2A 115.2W
Search Keywords: ENC12048
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: ENC-120-48
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409550
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Battery Type: Lead-Acid
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ENC-120-48 discontinued?
Yes, ENC-120-48 from Mean Well is discontinued (end-of-life June 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ENC-120-48 RoHS compliant?
Yes, ENC-120-48 is RoHS compliant.
What is the lead time for ENC-120-48?
The standard lead time for ENC-120-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 06/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$77.59
5
$69.23
10
$67.16
25
$61.64
50 +
$61.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!