Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ELP-75-48 by Mean Well Usa
Image is representational - see mfr. specs
Mean Well Usa

ELP-75-48

Mean Well USA

AC/DC Power Supply - 1 Output - 48V@1.6A - 76.8W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - 48V@1.6A - 76.8W
Search Keywords: ELP7548
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Mean Well Usa
  • Part No:
    ELP-75-48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Regulated
  • Style:
    Open Frame
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1
  • Output Voltage:
    48 V
  • Maximum Output Current:
    1.6 A
  • Maximum Output Power:
    76.8 W
  • Input Connector Type:
    JST RCY
  • Dimension:
    175 x 60 x 27mm
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
€30.179
5
€28.737
10
€27.398
20 +
€26.677
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
AC-DC Power Supply - 75W - 48 VDC Output - 90 to 264 VAC Input - PFC Function - Includes Cover and L Bracket
In Stock:
11
Minimum Order:
1