Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

ELN-60-48D

AC/DC LED Pwr Sply - Const Curr - 62.5W - Fixed: 48 Vdc @ 1,300mA - Dim: 1-10 Vdc

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr - 62.5W - Fixed: 48 Vdc @ 1,300mA - Dim: 1-10 Vdc
Search Keywords: ELN6048D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    ELN-60-48D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current
  • Output Type:
    Fixed, Dimmable
  • Dimming:
    1 to 10 Vdc
  • Maximum Output Power:
    62 W
  • Output Voltage Range:
    24.0 to 48.0 Vdc
  • Maximum Output Current:
    1,300 mA (1.3 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    265
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    370
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -20 to 60 °C
  • Safety Agency Approvals:
    CE, RU
  • NEC Class:
    2
  • IEC Class:
    II
  • SELV:
    No
  • LPS:
    Yes
  • Warranty:
    2 Years
  • Family:
    ELN-60
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELN-60-48D discontinued?
Yes, ELN-60-48D from Mean Well is discontinued (end-of-life December 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ELN-60-48D RoHS compliant?
Yes, ELN-60-48D is RoHS compliant.
What is the lead time for ELN-60-48D?
The standard lead time for ELN-60-48D is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$28.96
20
$27.01
50 +
$25.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!