- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- ELN-60-15D
Description
+
AC/DC LED Power Sply - Const Curr - 60W - Fixed: 15 Vdc @ 4,000mA - Dim: 1-10 Vdc
Search Keywords: ELN6015D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ELN-60-15D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:1 to 10 Vdc
-
Maximum Output Power:60 W
-
Output Voltage Range:7.5 to 15.0 Vdc
-
Maximum Output Current:4,000 mA (4.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:265
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:370
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-20 to 60 °C
-
Safety Agency Approvals:CE, cRUus
-
NEC Class:2
-
IEC Class:II
-
SELV:No
-
LPS:Yes
-
Warranty:2 Years
-
Family:ELN-60
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$39.50
10
$27.53
20
$24.22
50 +
$22.04
Click for Quote
Log in
to unlock special pricing