Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

ELG-75-C1400

AC/DC LED Power Sply - Const Curr - 75.6W - Fixed: 61 Vdc (OC) @ 1,400mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Sply - Const Curr - 75.6W - Fixed: 61 Vdc (OC) @ 1,400mA - Dim: No
Search Keywords: ELG75C1400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: ELG-75-C1400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current
Output Type: Fixed
Dimming: No
Maximum Output Power: 75 W
Output Voltage Range: 27.0 to 54.0 Vdc
Maximum Output Current: 1,400 mA (1.4 A)
Minimum AC Input Voltage: 100
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 142
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 85 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, ENEC 18
IEC Class: None
SELV: No
LPS: No
Warranty: 5 Years
Family: ELG-75-C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ELG-75-C1400 RoHS compliant?
Yes, ELG-75-C1400 is RoHS compliant.
What is the lead time for ELG-75-C1400?
The standard lead time for ELG-75-C1400 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.60
5
$32.90
10
$31.50
20 +
$30.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!