- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- ELG-75-12B
MEAN WELL
ELG-75-12B
AC/DC LED Pwr Sply - Const Curr/Volt - 60W - Fixd: 12 Vdc @ 5,000mA - Dim: 0-10Vdc/PWM/Resist
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Pwr Sply - Const Curr/Volt - 60W - Fixd: 12 Vdc @ 5,000mA - Dim: 0-10Vdc/PWM/Resist
Search Keywords: ELG7512B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ELG-75-12B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed, Dimmable
-
Dimming:0 to 10 Vdc/PWM/Resistance
-
Maximum Output Power:60 W
-
Output Voltage Range:10.8 to 13.2 VDC
-
Maximum Output Current:5,000 mA (5.0 A)
-
Minimum AC Input Voltage:100
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:142
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 85 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, ENEC 18, RCM
-
NEC Class:2
-
IEC Class:None
-
SELV:Yes
-
LPS:No
-
Warranty:5 Years
-
Family:ELG-75
Frequently Asked Questions
Is ELG-75-12B RoHS compliant?
Yes, ELG-75-12B is RoHS compliant.
What is the lead time for ELG-75-12B?
The standard lead time for ELG-75-12B is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$36.90
5
$35.10
10
$33.60
20 +
$32.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT