Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

ELG-240-24

AC/DC - LED - Power Sply - Const Curr/Volt - 240W - Fixed: 24 Vdc - 10,000mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC - LED - Power Sply - Const Curr/Volt - 240W - Fixed: 24 Vdc - 10,000mA - Dim: No
Search Keywords: ELG24024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: ELG-240-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC8097
Style: Enclosed
Type: Constant Current/Voltage
Output Type: Fixed
Dimming: No
Maximum Output Power: 240 W
Output Voltage Range: 12.0 to 24.0 Vdc
Maximum Output Current: 10,000 mA (10.0 A)
Minimum AC Input Voltage: 100
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 142
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 90 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, RCM
IEC Class: None
SELV: No
LPS: No
Warranty: 5 Years
Family: ELG-240
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ELG-240-24 discontinued?
Yes, ELG-240-24 from Mean Well is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ELG-240-24 RoHS compliant?
Yes, ELG-240-24 is RoHS compliant.
What is the lead time for ELG-240-24?
The standard lead time for ELG-240-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$55.10
5
$52.50
10
$50.20
20 +
$48.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!