- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- ELG-150-C700DA
Description
+
AC/DC LED Power Sply - Const Curr - 149.8W - Dim: 225 Vdc (OC) @ 700mA - Dim: DALI
Search Keywords: ELG150C700DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ELG-150-C700DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:DALI
-
Maximum Output Power:149 W
-
Output Voltage Range:107.0 to 214.0 Vdc
-
Maximum Output Current:700 mA (0.7 A)
-
Minimum AC Input Voltage:100
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:142
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 90 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, RCM
-
IEC Class:None
-
SELV:No
-
LPS:No
-
Warranty:5 Years
-
Family:ELG-150-C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$47.10
5
$44.90
10
$42.90
20 +
$41.70
Click for Quote
Log in
to unlock special pricing