- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- ELG-150-C2100
MEAN WELL
ELG-150-C2100
AC/DC LED Pwr Sply - Const Curr - 151.2W - Fixed: 80 Vdc (OC) @ 2,100mA - Dim: No
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ELG-150-C2100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:151 W
-
Output Voltage Range:36.0 to 72.0 Vdc
-
Maximum Output Current:2,100 mA (2.1 A)
-
Minimum AC Input Voltage:100
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:142
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 90 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, RCM
-
IEC Class:None
-
SELV:No
-
LPS:No
-
Warranty:5 Years
-
Family:ELG-150-C