Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

ELG-150-C1750B

AC/DC LED Pwr Sply - Const Curr - 150.5W - Fixd: 94 Vdc (OC) @ 1,750mA - Dim: 0-10 Vdc/PWM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr - 150.5W - Fixd: 94 Vdc (OC) @ 1,750mA - Dim: 0-10 Vdc/PWM
Search Keywords: ELG150C1750B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: ELG-150-C1750B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC8097
Style: Enclosed
Type: Constant Current
Output Type: Fixed, Dimmable
Dimming: 0 to 10 Vdc/PWM
Maximum Output Power: 150 W
Output Voltage Range: 43.0 to 86.0 Vdc
Maximum Output Current: 1,750 mA (1.75 A)
Minimum AC Input Voltage: 100
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 142
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 90 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, EAC, RCM
IEC Class: None
SELV: No
LPS: No
Warranty: 5 Years
Family: ELG-150-C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ELG-150-C1750B RoHS compliant?
Yes, ELG-150-C1750B is RoHS compliant.
What is the lead time for ELG-150-C1750B?
The standard lead time for ELG-150-C1750B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$44.30
5
$42.20
10
$40.30
20 +
$39.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!