- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- ELG-150-C1400DA
MEAN WELL
ELG-150-C1400DA
AC/DC LED Power Sply - Const Curr - 105W - Dim: 115 Vdc (OC) @ 1,400mA - Dim: DALI
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | ELG-150-C1400DA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC8097 |
| Style: | Enclosed |
| Type: | Constant Current |
| Output Type: | Fixed, Dimmable |
| Dimming: | DALI |
| Maximum Output Power: | 105 W |
| Output Voltage Range: | 54.0 to 107.0 Vdc |
| Maximum Output Current: | 1,400 mA (1.4 A) |
| Minimum AC Input Voltage: | 100 |
| Maximum AC Input Voltage: | 305 |
| Minimum DC Input Voltage: | 142 |
| Maximum DC Input Voltage: | 431 |
| Termination Style: | Wire Leads |
| Input Connector Type: | Stripped and Tinned |
| Output Connector Type: | Stripped and Tinned |
| Operating Temperature: | -40 to 90 °C |
| Safety Agency Approvals: | CB, CCC, CE, cRUus, EAC, RCM |
| IEC Class: | None |
| SELV: | No |
| LPS: | No |
| Warranty: | 5 Years |
| Family: | ELG-150-C |