Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

ELG-150-48B

AC/DC LED Pwr Sply - Const Curr/Volt - 150.2W - Fixd: 48 Vdc @ 3,130mA - Dim: 0-10Vdc/PWM/Resist

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr/Volt - 150.2W - Fixd: 48 Vdc @ 3,130mA - Dim: 0-10Vdc/PWM/Resist
Search Keywords: ELG15048B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    ELG-150-48B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current/Voltage
  • Output Type:
    Fixed, Dimmable
  • Dimming:
    0 to 10 Vdc/PWM/Resistance
  • Maximum Output Power:
    150 W
  • Output Voltage Range:
    48.0 Vdc (Nom)
  • Maximum Output Current:
    3,130 mA (3.13 A)
  • Minimum AC Input Voltage:
    100
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    142
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 90 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, EAC, RCM
  • IEC Class:
    None
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    5 Years
  • Family:
    ELG-150
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces ELG-150-48B?
The recommended replacement for ELG-150-48B is CLG-150-48B from MEAN WELL, available from OnlineComponents.com.
Is ELG-150-48B RoHS compliant?
Yes, ELG-150-48B is RoHS compliant.
What is the lead time for ELG-150-48B?
The standard lead time for ELG-150-48B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
19 Weeks can ship 3/10/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!