- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- ELG-150-42DA-3Y
MEAN WELL
ELG-150-42DA-3Y
AC/DC LED Pwr Sply - Const Curr/Volt - 150W - Fixed: 42 Vdc @ 3,570mA - Dim: DALI
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Pwr Sply - Const Curr/Volt - 150W - Fixed: 42 Vdc @ 3,570mA - Dim: DALI
Search Keywords: ELG15042DA3Y
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | ELG-150-42DA-3Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Style: | Enclosed |
| Type: | Constant Current/Voltage |
| Output Type: | Fixed, Dimmable |
| Dimming: | DALI |
| Maximum Output Power: | 150 W |
| Output Voltage Range: | 42.0 Vdc (Nom) |
| Maximum Output Current: | 3,570 mA (3.57 A) |
| Minimum AC Input Voltage: | 100 |
| Maximum AC Input Voltage: | 305 |
| Minimum DC Input Voltage: | 127 |
| Maximum DC Input Voltage: | 431 |
| Termination Style: | Wire Leads |
| Input Connector Type: | Stripped and Tinned |
| Output Connector Type: | Stripped and Tinned |
| Operating Temperature: | -40 to 90 °C |
| Safety Agency Approvals: | CB, CCC, CE, cRUus, EAC, RCM |
| IEC Class: | None |
| SELV: | No |
| LPS: | No |
| Warranty: | 5 Years |
| Family: | ELG-150 |
Product Guides
+
Frequently Asked Questions
Is ELG-150-42DA-3Y RoHS compliant?
Yes, ELG-150-42DA-3Y is RoHS compliant.
What is the lead time for ELG-150-42DA-3Y?
The standard lead time for ELG-150-42DA-3Y is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$48.80
5
$46.50
10
$44.50
20 +
$43.20
Click for Quote
Log in
to unlock special pricing