- casa ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- ELG-150-42A-3Y
ELG-150-42A-3Y
MEAN WELL
AC/DC LED Power Supply - Const Curr/Volt - 150W - Adj: 42 Vdc @ 3,570mA - Dim: No
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
AC/DC LED Power Supply - Const Curr/Volt - 150W - Adj: 42 Vdc @ 3,570mA - Dim: No
Search Keywords: ELG15042A3Y
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:MEAN WELL
-
Número do item:ELG-150-42A-3Y
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:150 W
-
Output Voltage Range:42.0 Vdc (Nom)
-
Maximum Output Current:3,570 mA (3.57 A)
-
Minimum AC Input Voltage:100
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 90 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, RCM
-
IEC Class:None
-
SELV:No
-
LPS:No
-
Warranty:5 Years
-
Family:ELG-150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
16 Weeks
Pode enviar
22/9/26
PRICE (USD)
QTD
Unit Price
1
$40.70
5
$38.70
10
$37.00
20 +
$36.00
Click for Quote
Conecte-se
para desbloquear preços especiais