- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- ELG-150-24D2
MEAN WELL
ELG-150-24D2
AC/DC LED Pwr Sply - Const Curr/Volt - 150W - Dim: 24 Vdc @ 6,250mA - Dim: Timer - User Prgm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Pwr Sply - Const Curr/Volt - 150W - Dim: 24 Vdc @ 6,250mA - Dim: Timer - User Prgm
Search Keywords: ELG15024D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ELG-150-24D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed, Dimmable
-
Dimming:Timer - User Programmed
-
Maximum Output Power:150 W
-
Output Voltage Range:12.0 to 24.0 Vdc
-
Maximum Output Current:6,250 mA (6.25 A)
-
Minimum AC Input Voltage:100
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:142
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 90 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, RCM
-
IEC Class:None
-
SELV:No
-
LPS:No
-
Warranty:5 Years
-
Family:ELG-150
Product Guides
+
Frequently Asked Questions
Is ELG-150-24D2 RoHS compliant?
Yes, ELG-150-24D2 is RoHS compliant.
What is the lead time for ELG-150-24D2?
The standard lead time for ELG-150-24D2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$57.59
5
$51.38
10
$49.85
25
$47.71
50 +
$45.75
Click for Quote
Log in
to unlock special pricing