- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- ELG-100-C1400B
MEAN WELL
ELG-100-C1400B
AC/DC LED Pwr Sply - Const Curr - 100.8W - Fixd: 105 Vdc (OC) @ 1,400mA - Dim: 0-10Vdc/PWM/Resist
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Pwr Sply - Const Curr - 100.8W - Fixd: 105 Vdc (OC) @ 1,400mA - Dim: 0-10Vdc/PWM/Resist
Search Keywords: ELG100C1400B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ELG-100-C1400B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:0 to 10 Vdc/PWM/Resistance
-
Maximum Output Power:100 W
-
Output Voltage Range:35.0 to 72.0 Vdc
-
Maximum Output Current:1,400 mA (1.4 A)
-
Minimum AC Input Voltage:100
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:142
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 90 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus
-
IEC Class:None
-
SELV:No
-
LPS:No
-
Warranty:5 Years
-
Family:ELG-100-C
Product Guides
+
Frequently Asked Questions
Is ELG-100-C1400B RoHS compliant?
Yes, ELG-100-C1400B is RoHS compliant.
What is the lead time for ELG-100-C1400B?
The standard lead time for ELG-100-C1400B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
19 Weeks
can ship
2/1/27